
LTC2864IS-2#PBF | |
|---|---|
DigiKey Part Number | LTC2864IS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2864IS-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864IS-2#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 90,09600 Kč | 900,96 Kč |
| 55 | 78,44709 Kč | 4 314,59 Kč |
| 110 | 75,09309 Kč | 8 260,24 Kč |
| 275 | 71,55029 Kč | 19 676,33 Kč |
| 550 | 69,41469 Kč | 38 178,08 Kč |
| 1 045 | 67,77579 Kč | 70 825,70 Kč |
| 2 530 | 65,95168 Kč | 166 857,75 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |


