8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2863MPS8-1#TRPBF

DigiKey Part Number
LTC2863MPS8-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2863MPS8-1#TRPBF
Description
IC TRANSCEIVER FULL 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2863MPS8-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500103,40812 Kč258 520,30 Kč
Manufacturers Standard Package
Unit Price without VAT:103,40812 Kč
Unit Price with VAT:125,12383 Kč