
LTC2862HS8-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2862HS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862HS8-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862HS8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 25 | 103,07480 Kč | 2 576,87 Kč |
| 100 | 93,91360 Kč | 9 391,36 Kč |
| 300 | 88,80193 Kč | 26 640,58 Kč |
| 500 | 86,91156 Kč | 43 455,78 Kč |
| 1 000 | 84,74394 Kč | 84 743,94 Kč |
| 2 500 | 82,45604 Kč | 206 140,10 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |




