
LTC2862AIS8-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2862AIS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862AIS8-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AIS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 83,71900 Kč | 837,19 Kč |
| 25 | 77,22240 Kč | 1 930,56 Kč |
| 100 | 70,07870 Kč | 7 007,87 Kč |
| 300 | 66,09400 Kč | 19 828,20 Kč |
| 500 | 64,62008 Kč | 32 310,04 Kč |
| 1 000 | 62,93038 Kč | 62 930,38 Kč |
| 2 500 | 61,14626 Kč | 152 865,65 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |



