
LTC2862AHS8-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2862AHS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862AHS8-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AHS8-2#PBF Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 25 | 79,00080 Kč | 1 975,02 Kč |
| 100 | 71,69080 Kč | 7 169,08 Kč |
| 300 | 67,61423 Kč | 20 284,27 Kč |
| 500 | 66,10692 Kč | 33 053,46 Kč |
| 1 000 | 64,37801 Kč | 64 378,01 Kč |
| 2 500 | 62,55357 Kč | 156 383,92 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |


