
LTC2862AHS8-1#PBF | |
---|---|
DigiKey Part Number | LTC2862AHS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862AHS8-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AHS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,06000 Kč | 127,06 Kč |
10 | 83,67400 Kč | 836,74 Kč |
25 | 72,37160 Kč | 1 809,29 Kč |
100 | 59,60090 Kč | 5 960,09 Kč |
300 | 52,24720 Kč | 15 674,16 Kč |
500 | 49,47126 Kč | 24 735,63 Kč |
1 000 | 48,69013 Kč | 48 690,13 Kč |
Unit Price without VAT: | 127,06000 Kč |
---|---|
Unit Price with VAT: | 153,74260 Kč |