
LTC2859HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2859HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2859HDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2859HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 104,10800 Kč | 1 041,08 Kč |
| 25 | 90,56040 Kč | 2 264,01 Kč |
| 121 | 73,52818 Kč | 8 896,91 Kč |
| 363 | 65,12617 Kč | 23 640,80 Kč |
| 605 | 64,57301 Kč | 39 066,67 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |


