
LTC2857IMS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC2857IMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2857IMS8-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2857IMS8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 102,93200 Kč | 1 029,32 Kč |
| 50 | 90,45520 Kč | 4 522,76 Kč |
| 100 | 86,58740 Kč | 8 658,74 Kč |
| 250 | 82,50284 Kč | 20 625,71 Kč |
| 500 | 80,04186 Kč | 40 020,93 Kč |
| 1 000 | 78,01660 Kč | 78 016,60 Kč |
| 2 500 | 75,87804 Kč | 189 695,10 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |

