LTC2857HMS8-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3 838
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 940
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 365
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 397
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,36510 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2857HMS8-2#TRPBF

DigiKey Part Number
LTC2857HMS8-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2857HMS8-2#TRPBF
Description
IC TRANSCEIVER FULL 1/1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2857HMS8-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,60964 Kč201 524,10 Kč
Manufacturers Standard Package
Unit Price without VAT:80,60964 Kč
Unit Price with VAT:97,53766 Kč