
LTC2857HMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC2857HMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2857HMS8-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2857HMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 50 | 98,71160 Kč | 4 935,58 Kč |
| 100 | 94,54980 Kč | 9 454,98 Kč |
| 250 | 90,15700 Kč | 22 539,25 Kč |
| 500 | 87,50790 Kč | 43 753,95 Kč |
| 1 000 | 85,32831 Kč | 85 328,31 Kč |
| 2 500 | 83,02794 Kč | 207 569,85 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |


