
LTC2857CMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC2857CMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2857CMS8-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2857CMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 50 | 76,17240 Kč | 3 808,62 Kč |
| 100 | 72,82530 Kč | 7 282,53 Kč |
| 250 | 69,29004 Kč | 17 322,51 Kč |
| 500 | 67,15916 Kč | 33 579,58 Kč |
| 1 000 | 65,40583 Kč | 65 405,83 Kč |
| 2 500 | 63,55498 Kč | 158 887,45 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

