Similar
Similar

LTC2856CMS8-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC2856CMS8-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2856CMS8-2#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2856CMS8-2#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3471CUA+ | Analog Devices Inc./Maxim Integrated | 849 | MAX3471CUA+-ND | 155,58000 Kč | Similar |
| MAX3471CUA+T | Analog Devices Inc./Maxim Integrated | 4 707 | MAX3471CUA+CT-ND | 155,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,70096 Kč | 149 252,40 Kč |
| Unit Price without VAT: | 59,70096 Kč |
|---|---|
| Unit Price with VAT: | 72,23816 Kč |


