
LTC2856CMS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC2856CMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2856CMS8-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2856CMS8-2#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 81,94100 Kč | 819,41 Kč |
| 50 | 71,67620 Kč | 3 583,81 Kč |
| 100 | 68,49780 Kč | 6 849,78 Kč |
| 250 | 65,14424 Kč | 16 286,06 Kč |
| 500 | 63,12210 Kč | 31 561,05 Kč |
| 1 000 | 61,45803 Kč | 61 458,03 Kč |
| 2 500 | 59,70096 Kč | 149 252,40 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |

