1/1 Transceiver Full RS422, RS485 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2855IGN#TRPBF

DigiKey Part Number
LTC2855IGN#TRPBFTR-ND - Tape & Reel (TR)
LTC2855IGN#TRPBFCT-ND - Cut Tape (CT)
LTC2855IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2855IGN#TRPBF
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2855IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
10108,51800 Kč1 085,18 Kč
25100,41240 Kč2 510,31 Kč
10091,48830 Kč9 148,83 Kč
25091,24052 Kč22 810,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,33222 Kč200 830,55 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč