
LTC2854HDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2854HDD#TRPBFTR-ND - Tape & Reel (TR) LTC2854HDD#TRPBFCT-ND - Cut Tape (CT) LTC2854HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2854HDD#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2854HDD#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-DFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 111,38900 Kč | 1 113,89 Kč |
| 25 | 103,05960 Kč | 2 576,49 Kč |
| 100 | 93,90810 Kč | 9 390,81 Kč |
| 250 | 90,94000 Kč | 22 735,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,46448 Kč | 206 161,20 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |



