8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2851MPDD#PBF

DigiKey Part Number
LTC2851MPDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2851MPDD#PBF
Description
IC TRANSCEIVER FULL 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2851MPDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1283,91000 Kč283,91 Kč
10196,57300 Kč1 965,73 Kč
25173,80560 Kč4 345,14 Kč
121145,20917 Kč17 570,31 Kč
363144,24804 Kč52 362,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,91000 Kč
Unit Price with VAT:343,53110 Kč