
LTC2851HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2851HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2851HDD#PBF |
Description | IC TRANSCEIVER FULL 1/1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 25 | 100,41240 Kč | 2 510,31 Kč |
| 121 | 90,51008 Kč | 10 951,72 Kč |
| 363 | 85,79215 Kč | 31 142,55 Kč |
| 605 | 84,04788 Kč | 50 848,97 Kč |
| 1 089 | 82,32701 Kč | 89 654,11 Kč |
| 2 541 | 80,29764 Kč | 204 036,30 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |



