Parametric Equivalent



LTC2755AIUP-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2755AIUP-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2755AIUP-16#PBF |
Description | IC DAC 16BIT 64-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2755AIUP-16#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.4, ±0.2 |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 64-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 64-QFN (9x9) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2755AIUP-16#TRPBF | Analog Devices Inc. | 0 | LTC2755AIUP-16#TRPBF-ND | 400,21278 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,32000 Kč | 1 324,32 Kč |
| 10 | 1 093,89200 Kč | 10 938,92 Kč |
| 40 | 1 012,11750 Kč | 40 484,70 Kč |
| 120 | 966,49425 Kč | 115 979,31 Kč |
| Unit Price without VAT: | 1 324,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 602,42720 Kč |



