LTC2754CUKG-12#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 353,68478 Kč
Datasheet
12 Bit Digital to Analog Converter 4 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 52-QFN (7x8)
High Speed Converters by Analog Devices

LTC2754CUKG-12#PBF

DigiKey Part Number
LTC2754CUKG-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2754CUKG-12#PBF
Description
IC DAC 12BIT 52-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC2754CUKG-12#PBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
52-WFQFN Exposed Pad
Settling Time
2µs (Typ)
Supplier Device Package
52-QFN (7x8)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2754CUKG-12#TRPBFAnalog Devices Inc.0LTC2754CUKG-12#TRPBF-ND353,68478 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45404,93511 Kč18 222,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:404,93511 Kč
Unit Price with VAT:489,97148 Kč