Parametric Equivalent



LTC2754BCUKG-16#PBF | |
|---|---|
DigiKey Part Number | LTC2754BCUKG-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2754BCUKG-16#PBF |
Description | IC DAC 16BIT 52-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2754BCUKG-16#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 52-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 52-QFN (7x8) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2754BCUKG-16#TRPBF | Analog Devices Inc. | 0 | LTC2754BCUKG-16#TRPBF-ND | 680,94866 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,13000 Kč | 1 022,13 Kč |
| 10 | 837,95300 Kč | 8 379,53 Kč |
| 45 | 768,07089 Kč | 34 563,19 Kč |
| 135 | 732,78193 Kč | 98 925,56 Kč |
| 270 | 715,50741 Kč | 193 187,00 Kč |
| Unit Price without VAT: | 1 022,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,77730 Kč |



