


LTC2752ACLX#PBF | |
|---|---|
DigiKey Part Number | LTC2752ACLX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2752ACLX#PBF |
Description | IC DAC 16BIT A-OUT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2752ACLX#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.2 | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,20000 Kč | 513,20 Kč |
| 10 | 412,18000 Kč | 4 121,80 Kč |
| 25 | 386,94120 Kč | 9 673,53 Kč |
| 100 | 359,19930 Kč | 35 919,93 Kč |
| 250 | 345,97528 Kč | 86 493,82 Kč |
| 500 | 338,00700 Kč | 169 003,50 Kč |
| Unit Price without VAT: | 513,20000 Kč |
|---|---|
| Unit Price with VAT: | 620,97200 Kč |




