
LTC2686IUJ-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2686IUJ-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2686IUJ-12#PBF |
Description | IC DAC 12BIT 40-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2686IUJ-12#PBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 1.71V ~ 5.25V |
Number of Bits 12 | INL/DNL (LSB) ±0.75 (Max), ±0.25LSB (Max) |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 21µs (Typ) | Package / Case 40-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-QFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,19000 Kč | 692,19 Kč |
| 10 | 560,78400 Kč | 5 607,84 Kč |
| 61 | 503,16459 Kč | 30 693,04 Kč |
| 122 | 487,76057 Kč | 59 506,79 Kč |
| 305 | 471,49839 Kč | 143 807,01 Kč |
| Unit Price without VAT: | 692,19000 Kč |
|---|---|
| Unit Price with VAT: | 837,54990 Kč |


