16 Bit Digital to Analog Converter 5 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2672IUH-16#PBF

DigiKey Part Number
505-LTC2672IUH-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2672IUH-16#PBF
Description
IC DAC 16BIT A-OUT 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 5 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2672IUH-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
5
Settling Time
21.1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Serial, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±12, ±0.45LSB
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 095,26000 Kč1 095,26 Kč
10900,24700 Kč9 002,47 Kč
73808,44027 Kč59 016,14 Kč
146786,72171 Kč114 861,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 095,26000 Kč
Unit Price with VAT:1 325,26460 Kč