16 Bit Digital to Analog Converter 5 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2672HUH-16#PBF

DigiKey Part Number
505-LTC2672HUH-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2672HUH-16#PBF
Description
IC DAC 16BIT 32-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 5 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2672HUH-16#PBF Models
Product Attributes
Filter Similar Products
Category
Data Interface
Serial, SPI
Manufacturer
Analog Devices Inc.
Reference Type
External, Internal
Series
Voltage - Supply, Analog
2.85V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±12, ±0.45LSB
Number of Bits
16
Architecture
Current Source
Number of D/A Converters
5
Operating Temperature
-40°C ~ 125°C
Settling Time
21.1µs (Typ)
Package / Case
32-WFQFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
32-QFN (5x5)
Differential Output
No
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 243,08000 Kč1 243,08 Kč
101 024,66000 Kč10 246,60 Kč
73921,82945 Kč67 293,55 Kč
146897,50199 Kč131 035,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 243,08000 Kč
Unit Price with VAT:1 504,12680 Kč