LTC2668IUJ-12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 72
Unit Price: 1 589,76000 Kč
Datasheet
12 Bit Digital to Analog Converter 16 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 16 40-QFN (6x6)
High Speed Converters by Analog Devices

LTC2668IUJ-12#TRPBF

DigiKey Part Number
LTC2668IUJ-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2668IUJ-12#TRPBF
Description
IC DAC 12BIT V-OUT 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2668IUJ-12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
16
Settling Time
15.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±4.5V ~ 15.75V
Voltage - Supply, Digital
1.71V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.05
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 091,85369 Kč2 183 707,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 091,85369 Kč
Unit Price with VAT:1 321,14296 Kč