


LTC2657IUFD-L12#PBF | |
|---|---|
DigiKey Part Number | LTC2657IUFD-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2657IUFD-L12#PBF |
Description | IC DAC 12BIT 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2657IUFD-L12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 3.9µs (Typ) | Supplier Device Package 20-QFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,52000 Kč | 608,52 Kč |
| 10 | 490,91200 Kč | 4 909,12 Kč |
| 73 | 435,51000 Kč | 31 792,23 Kč |
| 146 | 422,40068 Kč | 61 670,50 Kč |
| 292 | 411,61616 Kč | 120 191,92 Kč |
| 511 | 404,31505 Kč | 206 604,99 Kč |
| Unit Price without VAT: | 608,52000 Kč |
|---|---|
| Unit Price with VAT: | 736,30920 Kč |



