Parametric Equivalent



LTC2657BIUFD-L16#PBF | |
|---|---|
DigiKey Part Number | LTC2657BIUFD-L16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2657BIUFD-L16#PBF |
Description | IC DAC 16BIT 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2657BIUFD-L16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 9.1µs (Typ) | Supplier Device Package 20-QFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2657BIUFD-L16#TRPBF | Analog Devices Inc. | 0 | LTC2657BIUFD-L16#TRPBF-ND | 788,11818 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,15000 Kč | 1 177,15 Kč |
| 10 | 968,76400 Kč | 9 687,64 Kč |
| 73 | 870,66630 Kč | 63 558,64 Kč |
| 146 | 847,45774 Kč | 123 728,83 Kč |
| Unit Price without VAT: | 1 177,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,35150 Kč |




