



LTC2657BIFE-H16#PBF | |
|---|---|
DigiKey Part Number | LTC2657BIFE-H16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2657BIFE-H16#PBF |
Description | IC DAC 16BIT 20-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2657BIFE-H16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 9.1µs (Typ) | Supplier Device Package 20-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,15000 Kč | 1 177,15 Kč |
| 10 | 968,76400 Kč | 9 687,64 Kč |
| 74 | 870,16568 Kč | 64 392,26 Kč |
| 148 | 847,04655 Kč | 125 362,89 Kč |
| Unit Price without VAT: | 1 177,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,35150 Kč |



