



LTC2656IFE-H12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2656IFE-H12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2656IFE-H12#PBF |
Description | IC DAC 12BIT 20-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656IFE-H12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 4.6µs (Typ) | Supplier Device Package 20-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,52000 Kč | 608,52 Kč |
| 10 | 490,91200 Kč | 4 909,12 Kč |
| 74 | 435,22608 Kč | 32 206,73 Kč |
| 148 | 422,17047 Kč | 62 481,23 Kč |
| 296 | 411,42389 Kč | 121 781,47 Kč |
| 518 | 404,15110 Kč | 209 350,27 Kč |
| Unit Price without VAT: | 608,52000 Kč |
|---|---|
| Unit Price with VAT: | 736,30920 Kč |



