



LTC2656CCFE-L16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2656CCFE-L16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2656CCFE-L16#PBF |
Description | IC DAC 16BIT 20-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656CCFE-L16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±6, ±0.3 |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 8.9µs (Typ) | Supplier Device Package 20-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,77000 Kč | 836,77 Kč |
| 10 | 681,72100 Kč | 6 817,21 Kč |
| 74 | 608,31203 Kč | 45 015,09 Kč |
| 148 | 591,09797 Kč | 87 482,50 Kč |
| 296 | 576,93209 Kč | 170 771,90 Kč |
| Unit Price without VAT: | 836,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,49170 Kč |










