



LTC2656BCFE-H16#PBF | |
|---|---|
DigiKey Part Number | LTC2656BCFE-H16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2656BCFE-H16#PBF |
Description | IC DAC 16BIT 20-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656BCFE-H16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 7.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±0.3 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,78000 Kč | 1 034,78 Kč |
| 10 | 848,31900 Kč | 8 483,19 Kč |
| 74 | 760,09919 Kč | 56 247,34 Kč |
| 148 | 739,41338 Kč | 109 433,18 Kč |
| Unit Price without VAT: | 1 034,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,08380 Kč |



