


LTC2655BIGN-L16#PBF | |
|---|---|
DigiKey Part Number | LTC2655BIGN-L16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2655BIGN-L16#PBF |
Description | IC DAC 16BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2655BIGN-L16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 9.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.3 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,84000 Kč | 477,84 Kč |
| 10 | 382,85700 Kč | 3 828,57 Kč |
| 25 | 359,14680 Kč | 8 978,67 Kč |
| 100 | 333,08470 Kč | 33 308,47 Kč |
| 300 | 318,54683 Kč | 95 564,05 Kč |
| 500 | 313,17306 Kč | 156 586,53 Kč |
| Unit Price without VAT: | 477,84000 Kč |
|---|---|
| Unit Price with VAT: | 578,18640 Kč |






