12 Bit Digital to Analog Converter 4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-SSOP
High Speed Converters by Analog Devices

LTC2654IGN-H12#PBF

DigiKey Part Number
505-LTC2654IGN-H12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2654IGN-H12#PBF
Description
IC DAC 12BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2654IGN-H12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
4.2µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.1
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1353,19000 Kč353,19 Kč
10279,98700 Kč2 799,87 Kč
25261,71920 Kč6 542,98 Kč
100241,63450 Kč24 163,45 Kč
300230,43067 Kč69 129,20 Kč
500226,28914 Kč113 144,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:353,19000 Kč
Unit Price with VAT:427,35990 Kč