


LTC2654BIGN-L16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2654BIGN-L16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2654BIGN-L16#PBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654BIGN-L16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 8.9µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,13000 Kč | 558,13 Kč |
| 10 | 449,08400 Kč | 4 490,84 Kč |
| 25 | 421,83320 Kč | 10 545,83 Kč |
| 100 | 391,88570 Kč | 39 188,57 Kč |
| 300 | 375,18177 Kč | 112 554,53 Kč |
| 500 | 369,00794 Kč | 184 503,97 Kč |
| Unit Price without VAT: | 558,13000 Kč |
|---|---|
| Unit Price with VAT: | 675,33730 Kč |



