16 Bit Digital to Analog Converter 4 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 20-QFN (4x4)
High Speed Converters by Analog Devices

LTC2654BCUF-H16#PBF

DigiKey Part Number
LTC2654BCUF-H16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2654BCUF-H16#PBF
Description
IC DAC 16BIT 20-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2654BCUF-H16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2, ±0.3
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
20-WFQFN Exposed Pad
Settling Time
8.9µs (Typ)
Supplier Device Package
20-QFN (4x4)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1487,60000 Kč487,60 Kč
10390,70700 Kč3 907,07 Kč
91341,40451 Kč31 067,81 Kč
182331,25637 Kč60 288,66 Kč
273326,17238 Kč89 045,06 Kč
546318,71864 Kč174 020,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:487,60000 Kč
Unit Price with VAT:589,99600 Kč