


LTC2645IMS-L10#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2645IMS-L10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2645IMS-L10#PBF |
Description | IC DAC 10BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2645IMS-L10#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Settling Time 7.4µs (Typ) | Supplier Device Package 16-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface PWM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 37 | 162,16135 Kč | 5 999,97 Kč |
| 111 | 152,02739 Kč | 16 875,04 Kč |
| 259 | 146,08934 Kč | 37 837,14 Kč |
| 518 | 142,18079 Kč | 73 649,65 Kč |
| 1 036 | 138,96319 Kč | 143 965,86 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |


