


LTC2645HMS-L8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2645HMS-L8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2645HMS-L8#PBF |
Description | IC DAC 8BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2645HMS-L8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | PWM | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,66000 Kč | 201,66 Kč |
| 10 | 136,57200 Kč | 1 365,72 Kč |
| 37 | 113,47081 Kč | 4 198,42 Kč |
| 111 | 99,22514 Kč | 11 013,99 Kč |
| 259 | 91,04166 Kč | 23 579,79 Kč |
| Unit Price without VAT: | 201,66000 Kč |
|---|---|
| Unit Price with VAT: | 244,00860 Kč |




