


LTC2644HMS-L10#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2644HMS-L10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2644HMS-L10#PBF |
Description | IC DAC 10BIT 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2644HMS-L10#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Settling Time 7.4µs (Typ) | Supplier Device Package 12-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface PWM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 155,78400 Kč | 1 557,84 Kč |
| 37 | 140,73757 Kč | 5 207,29 Kč |
| 111 | 131,73883 Kč | 14 623,01 Kč |
| 259 | 126,46552 Kč | 32 754,57 Kč |
| 518 | 122,99436 Kč | 63 711,08 Kč |
| 1 036 | 120,13775 Kč | 124 462,71 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |


