


LTC2642IMS-16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2642IMS-16#TRPBFTR-ND - Tape & Reel (TR) LTC2642IMS-16#TRPBFCT-ND - Cut Tape (CT) LTC2642IMS-16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2642IMS-16#TRPBF |
Description | IC DAC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2642IMS-16#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,95000 Kč | 465,95 Kč |
| 10 | 372,77700 Kč | 3 727,77 Kč |
| 25 | 349,49080 Kč | 8 737,27 Kč |
| 100 | 328,97990 Kč | 32 897,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 291,91478 Kč | 729 786,95 Kč |
| Unit Price without VAT: | 465,95000 Kč |
|---|---|
| Unit Price with VAT: | 563,79950 Kč |


