


LTC2642IMS-14#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2642IMS-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2642IMS-14#PBF |
Description | IC DAC 14BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2642IMS-14#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 10 | 326,20400 Kč | 3 262,04 Kč |
| 50 | 292,86760 Kč | 14 643,38 Kč |
| 100 | 282,54700 Kč | 28 254,70 Kč |
| 250 | 271,65112 Kč | 67 912,78 Kč |
| 500 | 265,08590 Kč | 132 542,95 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |




