8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
High Speed Converters by Analog Devices

LTC2641IMS8-16#TRPBF

DigiKey Part Number
LTC2641IMS8-16#TRPBFTR-ND - Tape & Reel (TR)
LTC2641IMS8-16#TRPBFCT-ND - Cut Tape (CT)
LTC2641IMS8-16#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2641IMS8-16#TRPBF
Description
IC DAC 16BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2641IMS8-16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1406,76000 Kč406,76 Kč
10288,30900 Kč2 883,09 Kč
25257,45360 Kč6 436,34 Kč
100231,46680 Kč23 146,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500231,46675 Kč578 666,88 Kč
Manufacturers Standard Package
Unit Price without VAT:406,76000 Kč
Unit Price with VAT:492,17960 Kč