

LTC2641CMS8-12#PBF | |
---|---|
DigiKey Part Number | 505-LTC2641CMS8-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641CMS8-12#PBF |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641CMS8-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 203,09000 Kč | 203,09 Kč |
10 | 137,62400 Kč | 1 376,24 Kč |
50 | 110,07820 Kč | 5 503,91 Kč |
100 | 101,29210 Kč | 10 129,21 Kč |
250 | 92,17276 Kč | 23 043,19 Kč |
Unit Price without VAT: | 203,09000 Kč |
---|---|
Unit Price with VAT: | 245,73890 Kč |