


LTC2640HTS8-LM10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2640HTS8-LM10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2640HTS8-LM10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2640HTS8-LM10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640HTS8-LM10#TRMPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640HTS8-LM10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 3.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 25 | 77,90240 Kč | 1 947,56 Kč |
| 100 | 70,70240 Kč | 7 070,24 Kč |
| 250 | 69,71504 Kč | 17 428,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,15916 Kč | 33 579,58 Kč |
| 1 000 | 65,40583 Kč | 65 405,83 Kč |
| 1 500 | 64,52783 Kč | 96 791,74 Kč |
| 2 500 | 63,55498 Kč | 158 887,45 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


