


LTC2640AITS8-LZ12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2640AITS8-LZ12#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2640AITS8-LZ12#TRPBFCT-ND - Cut Tape (CT) 505-LTC2640AITS8-LZ12#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640AITS8-LZ12#TRPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640AITS8-LZ12#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 114,04900 Kč | 1 140,49 Kč |
| 25 | 99,40640 Kč | 2 485,16 Kč |
| 100 | 82,85700 Kč | 8 285,70 Kč |
| 250 | 74,73172 Kč | 18 682,93 Kč |
| 500 | 72,35938 Kč | 36 179,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,35938 Kč | 180 898,45 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |


