


LTC2640ACTS8-HM12#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2640ACTS8-HM12#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2640ACTS8-HM12#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2640ACTS8-HM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640ACTS8-HM12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640ACTS8-HM12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 25 | 101,74800 Kč | 2 543,70 Kč |
| 100 | 92,72300 Kč | 9 272,30 Kč |
| 250 | 92,52560 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,40326 Kč | 44 201,63 Kč |
| 1 000 | 86,20540 Kč | 86 205,40 Kč |
| 1 500 | 85,10419 Kč | 127 656,29 Kč |
| 2 500 | 83,88500 Kč | 209 712,50 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |



