12 Bit Digital to Analog Converter 8 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2636IDE-HMX12#PBF

DigiKey Part Number
505-LTC2636IDE-HMX12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2636IDE-HMX12#PBF
Description
IC DAC 12BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2636IDE-HMX12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
4.8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1523,69000 Kč523,69 Kč
10420,42200 Kč4 204,22 Kč
91367,91725 Kč33 480,47 Kč
182357,10560 Kč64 993,22 Kč
273351,69421 Kč96 012,52 Kč
546343,75533 Kč187 690,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:523,69000 Kč
Unit Price with VAT:633,66490 Kč