


LTC2634HUD-LMX12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2634HUD-LMX12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634HUD-LMX12#PBF |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634HUD-LMX12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.2µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,44000 Kč | 332,44 Kč |
| 10 | 263,17600 Kč | 2 631,76 Kč |
| 25 | 245,85280 Kč | 6 146,32 Kč |
| 121 | 224,72926 Kč | 27 192,24 Kč |
| 363 | 214,66457 Kč | 77 923,24 Kč |
| 605 | 210,94253 Kč | 127 620,23 Kč |
| Unit Price without VAT: | 332,44000 Kč |
|---|---|
| Unit Price with VAT: | 402,25240 Kč |





