


LTC2634CUD-HZ12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2634CUD-HZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634CUD-HZ12#PBF |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634CUD-HZ12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.8µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,30000 Kč | 280,30 Kč |
| 10 | 220,58900 Kč | 2 205,89 Kč |
| 25 | 205,66840 Kč | 5 141,71 Kč |
| 121 | 187,48752 Kč | 22 685,99 Kč |
| 363 | 178,82355 Kč | 64 912,95 Kč |
| 605 | 175,62020 Kč | 106 250,22 Kč |
| 1 089 | 172,45985 Kč | 187 808,78 Kč |
| Unit Price without VAT: | 280,30000 Kč |
|---|---|
| Unit Price with VAT: | 339,16300 Kč |





