

LTC2633AHTS8-LZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633AHTS8-LZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2633AHTS8-LZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2633AHTS8-LZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633AHTS8-LZ12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633AHTS8-LZ12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,79000 Kč | 250,79 Kč |
| 10 | 172,32700 Kč | 1 723,27 Kč |
| 25 | 151,85920 Kč | 3 796,48 Kč |
| 100 | 128,71900 Kč | 12 871,90 Kč |
| 250 | 122,37624 Kč | 30 594,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 122,37626 Kč | 61 188,13 Kč |
| Unit Price without VAT: | 250,79000 Kč |
|---|---|
| Unit Price with VAT: | 303,45590 Kč |




