


LTC2633ACTS8-LO12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633ACTS8-LO12#TRMPBFTR-ND - Tape & Reel (TR) LTC2633ACTS8-LO12#TRMPBFCT-ND - Cut Tape (CT) LTC2633ACTS8-LO12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633ACTS8-LO12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633ACTS8-LO12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.5µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 165,07100 Kč | 1 650,71 Kč |
| 25 | 153,42960 Kč | 3 835,74 Kč |
| 100 | 140,62450 Kč | 14 062,45 Kč |
| 250 | 138,48468 Kč | 34 621,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 130,83824 Kč | 65 419,12 Kč |
| 1 000 | 127,80959 Kč | 127 809,59 Kč |
| 1 500 | 126,29354 Kč | 189 440,31 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |

